Print Page
SMC10.2334J50A31TR16
General Purpose Film Capacitor, Metallized PPS, 4036 [10291 Metric], 0.33 µF, ± 5%, 30 V, 50 V
Image is for illustrative purposes only. Please refer to product description.
![KEMET SMC10.2334J50A31TR16 General Purpose Film Capacitor, Metallized PPS, 4036 [10291 Metric], 0.33 µF, ± 5%, 30 V, 50 V](https://my.element14.com/productimages/standard/en_GB/2496061-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | SMC10.2334J50A31TR16Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Re-Reel2496063RL Cut Tape2496063 |
| Product Range | SMC/F125 Series |
| Also Known As | F125WP334J050V |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM57.780 | RM57.78 |
| Total Price | RM57.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM57.780 |
| 10+ | RM44.420 |
| 50+ | RM39.090 |
| 100+ | RM37.440 |
| 800+ | RM36.700 |
| 1600+ | RM35.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | SMC10.2334J50A31TR16Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Re-Reel2496063RL Cut Tape2496063 |
| Product Range | SMC/F125 Series |
| Also Known As | F125WP334J050V |
| Technical Datasheet | |
| Dielectric Type | Metallized PPS |
| Capacitor Case / Package | 4036 [10291 Metric] |
| Capacitance | 0.33µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 30V |
| Voltage(DC) | 50V |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | SMD |
| Humidity Rating | - |
| Lead Spacing | - |
| Product Length | 10.2mm |
| Product Width | 9.1mm |
| Product Height | 5.5mm |
| Product Range | SMC/F125 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V–0. SMC capacitors meet the standards according to IEC 60384-20. Typical applications include timing, filtering and use as a memory capacitor. The SMC Series is designed for high stability, accuracy and temperature. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 400 VDC / Rated voltage: 30 – 200 VAC
- Capacitance range: 0.001 – 3.3 µF / Capacitance tolerance: ±2%, ±2.5%, ±5%
- EIA size: 2220 – 6560
- Climatic category: 55/125/56 / Operating temperature range of −55˚C to +125˚C
- RoHS Compliant and lead-free terminations
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
| Dielectric Type | Metallized PPS |
|---|---|
| Capacitance | 0.33µF |
| Voltage(AC) | 30V |
| Capacitor Mounting | Surface Mount |
| Humidity Rating | - |
| Product Length | 10.2mm |
| Product Height | 5.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | 4036 [10291 Metric] |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 50V |
| Capacitor Terminals | SMD |
| Lead Spacing | - |
| Product Width | 9.1mm |
| Product Range | SMC/F125 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002986 |