Print Page
QCS4.194304F18B23M
Crystal, QCS, 4.194304 MHz, 20 ppm, 30 ppm, 18 pF
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QANTEK TECHNOLOGY CORPORATION |
|---|---|
| Manufacturer Part No | QCS4.194304F18B23MCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel2508472RL Cut Tape2508472 |
| Product Range | QCS |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM1.620 | RM1.62 |
| Total Price | RM1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM1.620 |
| 10+ | RM1.430 |
| 25+ | RM1.410 |
| 50+ | RM1.350 |
| 100+ | RM1.280 |
| 500+ | RM1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QANTEK TECHNOLOGY CORPORATION |
|---|---|
| Manufacturer Part No | QCS4.194304F18B23MCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel2508472RL Cut Tape2508472 |
| Product Range | QCS |
| Technical Datasheet | |
| Frequency Nom | 4.194304MHz |
| Product Range | QCS |
| Crystal Frequency | 4.194304MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 12.5mm x 4.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Frequency Nom | 4.194304MHz |
|---|---|
| Crystal Frequency | 4.194304MHz |
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | SMD, 12.5mm x 4.6mm |
| Operating Temperature Max | 85°C |
| Product Range | QCS |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 18pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |