Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MERCURY UNITED ELECTRONICS |
|---|---|
| Manufacturer Part No | M49-8.000-18-30/50/-40+85Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2509241RL Cut Tape2509241 |
| Product Range | M49 |
| Your Part Number | |
| Technical Datasheet |
7,744 In Stock
Need more?
7,744 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.130 | RM2.13 |
| Total Price | RM2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.130 |
| 10+ | RM1.880 |
| 25+ | RM1.850 |
| 50+ | RM1.770 |
| 100+ | RM1.680 |
| 500+ | RM1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MERCURY UNITED ELECTRONICS |
|---|---|
| Manufacturer Part No | M49-8.000-18-30/50/-40+85Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2509241RL Cut Tape2509241 |
| Product Range | M49 |
| Technical Datasheet | |
| Product Range | M49 |
| Frequency Nom | 8MHz |
| Crystal Frequency | 8MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 12.4mm x 4.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Product Range | M49 |
|---|---|
| Crystal Frequency | 8MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 12.4mm x 4.5mm |
| Operating Temperature Max | 85°C |
| Frequency Nom | 8MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |