Print Page
A765KH567M0GLAE016
Polymer Aluminium Electrolytic Capacitor, 560 µF, 4 V, Radial Can - SMD, 0.016 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A765KH567M0GLAE016Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel2614130RL Cut Tape2614130 |
| Product Range | A765 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM2.450 | RM24.50 |
| Total Price | RM24.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM2.450 |
| 100+ | RM1.810 |
| 500+ | RM1.460 |
| 1000+ | RM1.440 |
| 2000+ | RM1.410 |
| 4000+ | RM1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A765KH567M0GLAE016Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel2614130RL Cut Tape2614130 |
| Product Range | A765 Series |
| Technical Datasheet | |
| Capacitance | 560µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.016ohm |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | SMD |
| Ripple Current | 3.22A |
| Product Diameter | 8mm |
| Product Length | 8.3mm |
| Product Width | 8.3mm |
| Product Height | 7.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | A765 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The A765 Series are Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A765 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A765 Series are ideally suited for industrial and commercial applications.
- 2,000 hours @ 105°C
- Miniature
- Ultra low impedance
- High ripple current
- Surface mount form factor
Technical Specifications
| Capacitance | 560µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 3.22A |
| Product Length | 8.3mm |
| Product Height | 7.5mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 4V |
|---|---|
| ESR | 0.016ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | SMD |
| Product Diameter | 8mm |
| Product Width | 8.3mm |
| Operating Temperature Min | -55°C |
| Product Range | A765 Series |
Alternatives for A765KH567M0GLAE016
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |