Print Page
UCR03EVPFSR075
SMD Current Sense Resistor, 0.075 ohm, UCR Series, 0603 [1608 Metric], 250 mW, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![ROHM UCR03EVPFSR075 SMD Current Sense Resistor, 0.075 ohm, UCR Series, 0603 [1608 Metric], 250 mW, ± 1%, Thick Film](https://my.element14.com/productimages/standard/en_GB/2696223-40.jpg)
ManufacturerROHM
Manufacturer Part NoUCR03EVPFSR075Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2696303
Re-Reel2696520RL
Cut Tape2696520
Product RangeUCR Series
Your Part Number
2,270 In Stock
Need more?
2,270 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM3.530 | RM35.30 |
| Total Price | RM35.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM3.530 |
| 100+ | RM2.320 |
| 500+ | RM1.840 |
| 1000+ | RM1.420 |
| 2500+ | RM1.400 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | RM0.962 |
| 25000+ | RM0.943 |
| 50000+ | RM0.924 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUCR03EVPFSR075Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2696303
Re-Reel2696520RL
Cut Tape2696520
Product RangeUCR Series
Technical Datasheet
Resistance0.075ohm
Product RangeUCR Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +200ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.075ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +200ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
UCR Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001