Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 5988181107F LED, Green, SMD, 0805 [2012 Metric], 20 mA, 3.2 V, 523 nm](https://my.element14.com/productimages/standard/en_GB/2748715-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No5988181107FCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel2748715RL
Cut Tape2748715
Product RangeMicro LED 598
Your Part Number
4,002 In Stock
Need more?
4,002 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.650 | RM3.65 |
| Total Price | RM3.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.650 |
| 10+ | RM2.520 |
| 25+ | RM2.300 |
| 50+ | RM2.080 |
| 100+ | RM1.860 |
| 500+ | RM1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988181107FCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel2748715RL
Cut Tape2748715
Product RangeMicro LED 598
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ523nm
Luminous Intensity300mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicro LED 598
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5988181107F
1 Product Found
Product Overview
The 5988181107F is a 0805 green SMD LED with non-diffused lens, made of InGaN. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -30 to 85°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
3.2V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
523nm
Viewing Angle
140°
Product Range
Micro LED 598
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032