Print Page
RLP73K1JR51FTDF
SMD Current Sense Resistor, 0.51 ohm, RLP73 Series, 0603 [1608 Metric], 125 mW, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLP73K1JR51FTDF SMD Current Sense Resistor, 0.51 ohm, RLP73 Series, 0603 [1608 Metric], 125 mW, ± 1%, Thick Film](https://my.element14.com/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K1JR51FTDFCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape2805268
Cut Tape2805268RL
Product RangeRLP73 Series
Also Known As2-2176051-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1.820 |
| 50+ | RM0.728 |
| 100+ | RM0.646 |
| 250+ | RM0.565 |
| 500+ | RM0.554 |
| 1000+ | RM0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K1JR51FTDFCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape2805268
Cut Tape2805268RL
Product RangeRLP73 Series
Also Known As2-2176051-5
Technical Datasheet
Resistance0.51ohm
Product RangeRLP73 Series
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.51ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP73 Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002