Print Page
LAN8700C-AEZG-TR
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3-2005, 1.6 V, 3.6 V, QFN, 36 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN8700C-AEZG-TRCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2810130RL
Cut Tape2810130
Your Part Number
6,350 In Stock
Need more?
6,350 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.820 | RM6.82 |
| Total Price | RM6.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM6.820 |
| 25+ | RM6.160 |
| 100+ | RM6.120 |
| 3000+ | RM5.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8700C-AEZG-TRCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2810130RL
Cut Tape2810130
Technical Datasheet
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3-2005
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins36Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supply Voltage Min
1.6V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supported Standards
IEEE 802.3-2005
Supply Voltage Max
3.6V
No. of Pins
36Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025