Print Page
MCLRP12DTDRR068
SMD Current Sense Resistor, 0.068 ohm, MC LRP Series, 2512 [6432 Metric], 3 W, ± 0.5%
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCLRP12DTDRR068 SMD Current Sense Resistor, 0.068 ohm, MC LRP Series, 2512 [6432 Metric], 3 W, ± 0.5%](https://my.element14.com/productimages/standard/en_GB/2309111-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCLRP12DTDRR068Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Full Reel2827151 Re-Reel2828123RL Cut Tape2828123 |
| Product Range | MC LRP Series |
| Your Part Number | |
| Technical Datasheet |
3,694 In Stock
Need more?
3,694 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM1.820 | RM18.20 |
| Total Price | RM18.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM1.820 |
| 100+ | RM1.100 |
| 500+ | RM0.878 |
| 1000+ | RM0.790 |
| 2000+ | RM0.719 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | RM0.595 |
| 20000+ | RM0.573 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCLRP12DTDRR068Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Full Reel2827151 Re-Reel2828123RL Cut Tape2828123 |
| Product Range | MC LRP Series |
| Technical Datasheet | |
| Resistance | 0.068ohm |
| Product Range | MC LRP Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 3W |
| Resistance Tolerance | ± 0.5% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 6.4mm |
| Product Width | 3.2mm |
| Product Height | 0.7mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Resistance | 0.068ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 0.5% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | MC LRP Series |
|---|---|
| Power Rating | 3W |
| Resistor Technology | Metal Strip |
| Product Length | 6.4mm |
| Product Height | 0.7mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00003 |