Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIR140DP-T1-RE3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel2857071RL Cut Tape2857071 |
| Product Range | TrenchFET Gen IV |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM15.790 | RM15.79 |
| Total Price | RM15.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM15.790 |
| 10+ | RM7.900 |
| 100+ | RM7.140 |
| 500+ | RM5.840 |
| 1000+ | RM5.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIR140DP-T1-RE3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel2857071RL Cut Tape2857071 |
| Product Range | TrenchFET Gen IV |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 25V |
| Continuous Drain Current Id | 100A |
| Drain Source On State Resistance | 670µohm |
| Transistor Case Style | PowerPAK SO |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.1V |
| Power Dissipation | 104W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET Gen IV |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 100A |
| Transistor Case Style | PowerPAK SO |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 104W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Drain Source Voltage Vds | 25V |
|---|---|
| Drain Source On State Resistance | 670µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.1V |
| No. of Pins | 8Pins |
| Product Range | TrenchFET Gen IV |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for SIR140DP-T1-RE3
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000074 |