Print Page
HV9901NG-G-M901
Relay Driver, Universal, 1 Output, 10V to 450V Input, 8.5V to 9.5V Supply, 1mA Out, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV9901NG-G-M901Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2857549RL
Cut Tape2857549
Your Part Number
860 In Stock
Need more?
860 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM19.790 | RM19.79 |
| Total Price | RM19.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM19.790 |
| 25+ | RM17.020 |
| 100+ | RM16.070 |
| 2600+ | RM15.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9901NG-G-M901Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2857549RL
Cut Tape2857549
Technical Datasheet
Output Current-
Supply Voltage Min8.5V
Supply Voltage Max9.5V
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Current
-
Supply Voltage Max
9.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
8.5V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021