Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.600 | RM9.60 |
| Total Price | RM9.60 | ||
| Quantity | Price |
|---|---|
| 1+ | RM9.600 |
| 10+ | RM4.670 |
| 100+ | RM4.160 |
| 500+ | RM3.310 |
| 1000+ | RM2.960 |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
N Channel
75A
PowerPAK SO
10V
68W
175°C
AEC-Q101
No SVHC (04-Feb-2026)
40V
2400µohm
Surface Mount
3V
8Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQJA76EP-T1_GE3
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate