Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KTS-2012UV365Copy |
| Order Code | 2900671RL |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KTS-2012UV365Copy |
| Order Code | 2900671RL |
| Technical Datasheet | |
| UV LED Type | UV-A |
| Wavelength | 365nm |
| Radiant Power | - |
| Angle of Half Intensity | 150° |
| UV LED Case Style | Top View SMD, 0805 |
| Forward Current If | 20mA |
| Forward Voltage | 3.3V |
| Product Range | - |
| Technology / Material | InGaN |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
2 x 1.25mm UV LED with ceramic substrate. It is suitable for use in photocatalytic purification, blood and Counterfeit money detection, UV sensor light, UV curing in nail salon, dental and poster printing applications.
Technical Specifications
| UV LED Type | UV-A |
|---|---|
| Radiant Power | - |
| UV LED Case Style | Top View SMD, 0805 |
| Forward Voltage | 3.3V |
| Technology / Material | InGaN |
| Wavelength | 365nm |
|---|---|
| Angle of Half Intensity | 150° |
| Forward Current If | 20mA |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000635 |