Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INTEGRATED SILICON SOLUTION / ISSI |
|---|---|
| Manufacturer Part No | IS42S16100H-7BLI-TRCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Cut Tape2901163 Cut Tape2901163RL |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM30.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM30.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INTEGRATED SILICON SOLUTION / ISSI |
|---|---|
| Manufacturer Part No | IS42S16100H-7BLI-TRCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Cut Tape2901163 Cut Tape2901163RL |
| Technical Datasheet | |
| DRAM Type | SDR |
| Memory Density | 16Mbit |
| Memory Configuration | 1M x 16bit |
| Clock Frequency Max | 143MHz |
| IC Case / Package | BGA |
| No. of Pins | 60Pins |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| DRAM Type | SDR |
|---|---|
| Memory Configuration | 1M x 16bit |
| IC Case / Package | BGA |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
| Memory Density | 16Mbit |
|---|---|
| Clock Frequency Max | 143MHz |
| No. of Pins | 60Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423245 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00008 |