Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA225B-800B,118Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2902382RL
Cut Tape2902382
Product RangeBTA225B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM18.400 | RM18.40 |
| Total Price | RM18.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM18.400 |
| 10+ | RM11.290 |
| 100+ | RM7.970 |
| 500+ | RM6.290 |
| 1000+ | RM6.170 |
| 5000+ | RM6.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA225B-800B,118Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2902382RL
Cut Tape2902382
Product RangeBTA225B
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current25A
Triac Case StyleSOT-404
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current209A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product RangeBTA225B
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
SOT-404
Peak Non Repetitive Surge Current
209A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
BTA225B
SVHC
To Be Advised
On State RMS Current
25A
Gate Trigger Voltage Max
1V
Holding Current Max
60mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005