Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | BPS120-AG01P0-2DGCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel2932540RL Cut Tape2932540 |
| Product Range | BPS120 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM156.030 | RM156.03 |
| Total Price | RM156.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM156.030 |
| 5+ | RM143.670 |
| 10+ | RM141.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | BPS120-AG01P0-2DGCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel2932540RL Cut Tape2932540 |
| Product Range | BPS120 Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Operating Pressure Min | 0.15psi |
| Operating Pressure Max | 1psi |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Sensor Case / Package | SMD |
| Sensor Case Style | SMD |
| No. of Pins | 8Pins |
| Sensor Output Type | Digital |
| Accuracy | ± 0.25% |
| Pressure Port Type | Dual Radial Barbed, Same Side |
| Sensor Mounting | Surface Mount |
| Output Interface | I2C |
| Media Type | Air, Gas |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | BPS120 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the industrial, medical and consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.
- Analog and digital (I2C) output options
- Ultra-low sensing: 0.15PSI to 1.0PSI (10mbar to 70mbar)
- Extreme sensitivity and stability: Total Error Band of 1.5% FS over a temperature range of 0°C to +60°C (Six-Sigma process)
- Lifetime drift: 0.5% FS
- Gage and differential types. Media compatibility: non-corrosive dry gases
- Active temperature compensation
- Differential and gauge options
Applications
Medical, Environmental, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Max | 1psi |
| Supply Voltage Max | 5.5V |
| Sensor Case Style | SMD |
| Sensor Output Type | Digital |
| Pressure Port Type | Dual Radial Barbed, Same Side |
| Output Interface | I2C |
| Operating Temperature Min | -40°C |
| Product Range | BPS120 Series |
| MSL | MSL 1 - Unlimited |
| Operating Pressure Min | 0.15psi |
|---|---|
| Supply Voltage Min | 2.7V |
| Sensor Case / Package | SMD |
| No. of Pins | 8Pins |
| Accuracy | ± 0.25% |
| Sensor Mounting | Surface Mount |
| Media Type | Air, Gas |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00131 |