Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 3400-ZCopy |
| Order Code | Re-Reel2981744RL Cut Tape2981744 |
| Also Known As | Q65110A2629 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 3400-ZCopy |
| Order Code | Re-Reel2981744RL Cut Tape2981744 |
| Also Known As | Q65110A2629 |
| Technical Datasheet | |
| Wavelength Typ | 850nm |
| Viewing Angle | 120° |
| Power Consumption | 120mW |
| No. of Pins | 3Pins |
| Transistor Case Style | SMD |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | To Be Advised |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Wavelength Typ | 850nm |
|---|---|
| Power Consumption | 120mW |
| Transistor Case Style | SMD |
| Automotive Qualification Standard | AEC-Q101 |
| Viewing Angle | 120° |
|---|---|
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00012 |