Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TL3AR002FTDG SMD Current Sense Resistor, 2000 µohm, TL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Foil](https://my.element14.com/productimages/standard/en_GB/2330385-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTL3AR002FTDGCopy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel2991971RL
Cut Tape2991971
Product RangeTL Series
Also Known As2-1625827-1
Your Part Number
1,370 In Stock
Need more?
1,370 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM15.190 | RM75.95 |
| Total Price | RM75.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM15.190 |
| 50+ | RM9.040 |
| 250+ | RM6.820 |
| 500+ | RM6.070 |
| 1000+ | RM5.610 |
| 2000+ | RM5.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTL3AR002FTDGCopy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel2991971RL
Cut Tape2991971
Product RangeTL Series
Also Known As2-1625827-1
Technical Datasheet
Resistance2000µohm
Product RangeTL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Alternatives for TL3AR002FTDG
1 Product Found
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
TL Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064