6,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 100+ | RM1.170 |
| 500+ | RM1.120 |
| 1000+ | RM1.080 |
| 2500+ | RM1.050 |
| 5000+ | RM1.020 |
Product Information
Product Overview
The LP2985-33DBVR is a fixed-output, low-dropout Voltage Regulator, offers exceptional, cost-effective performance for both portable and non-portable applications. Available in voltages of 1.8, 2.5, 2.8, 2.9, 3, 3.1, 3.3, 5 and 10V, the family has an output tolerance of 1% for the A version (1.5% for the non-A version) and is capable of delivering 150mA continuous load current. Standard regulator features, such as over-current and over-temperature protection, are included.
- Output Tolerance of 1% (A Grade) and 1.5% (Standard Grade)
- Ultra-low Dropout, Typically 280mV at Full Load of 150mA and 7mV at 1mA
- 16V Maximum Wide VIN Range
- 850μA at Full Load at 150mA Low IQ
- 0.01μA Typical Shutdown Current
- 30μVRMS with 10nF Bypass Capacitor Low Noise
- Stable with Low-ESR Capacitors, Including Ceramic
- Overcurrent and Thermal Protection
- High Peak-current Capability
- Green Product, No Sb/Br
Applications
Portable Devices, Consumer Electronics
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Fixed
16V
3.3V
3.3V
-
-
280mV
SOT-23
150mA
280mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
MSL 1 - Unlimited
2.2V
1Outputs
-
3.3V
-
150mA
Positive Output
150mA
280mV
Surface Mount
5Pins
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate