Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD37531FV-E2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3010854RL Cut Tape3010854 |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
41 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM22.680 | RM22.68 |
| Total Price | RM22.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM22.680 |
| 10+ | RM19.500 |
| 25+ | RM17.560 |
| 50+ | RM16.780 |
| 100+ | RM15.990 |
| 250+ | RM14.790 |
| 500+ | RM13.800 |
| 1000+ | RM12.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD37531FV-E2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3010854RL Cut Tape3010854 |
| Technical Datasheet | |
| Audio Control Type | Audio Processor |
| Supply Voltage Range | 7V to 9.5V |
| Control Interface | I2C |
| Audio IC Case Style | SSOP-B |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Audio Control Type | Audio Processor |
|---|---|
| Control Interface | I2C |
| No. of Pins | 28Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Range | 7V to 9.5V |
|---|---|
| Audio IC Case Style | SSOP-B |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000426 |