Print Page
TSX3704IPT
Analogue Comparator, Micropower, 4 Channels, 2.4 µs, 2.7V to 16V, ± 1.35V to ± 8V, TSSOP, 14 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSX3704IPTCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel3018748RL Cut Tape3018748 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.380 | RM9.38 |
| Total Price | RM9.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.380 |
| 10+ | RM6.980 |
| 50+ | RM6.610 |
| 100+ | RM6.240 |
| 250+ | RM5.910 |
| 500+ | RM5.700 |
| 1000+ | RM5.500 |
| 2500+ | RM5.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSX3704IPTCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel3018748RL Cut Tape3018748 |
| Technical Datasheet | |
| Comparator Type | Micropower |
| No. of Channels | 4Channels |
| Response Time / Propogation Delay | 2.4µs |
| Supply Voltage Range | 2.7V to 16V, ± 1.35V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Comparator Output Type | Push Pull |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Comparator Case Style | TSSOP |
| IC Output Type | Push Pull |
| No. of Comparators | 4 Comparators |
| Response Time | 2.4µs |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Comparator Type | Micropower |
|---|---|
| Response Time / Propogation Delay | 2.4µs |
| IC Case / Package | TSSOP |
| Comparator Output Type | Push Pull |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Comparator Case Style | TSSOP |
| No. of Comparators | 4 Comparators |
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Range | 2.7V to 16V, ± 1.35V to ± 8V |
| No. of Pins | 14Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| IC Output Type | Push Pull |
| Response Time | 2.4µs |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00054 |