| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6034T-E/STCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel3102813RL Cut Tape3102813 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.550 | RM9.55 |
| Total Price | RM9.55 | ||
| Quantity | Price |
|---|---|
| 1+ | RM9.550 |
| 25+ | RM8.060 |
| 100+ | RM7.650 |
| 2500+ | RM7.230 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6034T-E/STCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel3102813RL Cut Tape3102813 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 10kHz |
| Slew Rate Typ | 4V/ms |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 150µV |
| Input Bias Current | 1pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TSSOP |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 10kHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 4V/ms |
Product Overview
MCP6034T-E/ST is a quad op-amp in a 14-lead TSSOP package. It operates with a single-supply voltage as low as 1.8V, while drawing ultra-low quiescent current per amplifier (0.9µA, typical). This family also has low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6034 family is unity gain stable and has a gain bandwidth product of 10KHz (typical). These specifications make this op amp appropriate for low-frequency applications, such as battery current monitoring and sensor conditioning.
- Wide power supply voltage range from 1.8V to 5.5V
- Unity gain stable
- Extended temperature range from- -40°C to +125°C
- No phase reversal
- Designed with Microchip’s advanced CMOS process
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 4V/ms |
| IC Case / Package | TSSOP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 150µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Amplifiers | 4 Amplifier |
| Gain Bandwidth Product | 10kHz |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TSSOP |
| Bandwidth | 10kHz |
| Slew Rate | 4V/ms |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000105 |