Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAMT49700KETJTRCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Cut Tape3107564
Cut Tape3107564RL
Your Part Number
9,000 In Stock
Need more?
9,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM18.930 |
| 10+ | RM14.370 |
| 25+ | RM13.230 |
| 50+ | RM12.610 |
| 100+ | RM12.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM18.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAMT49700KETJTRCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Cut Tape3107564
Cut Tape3107564RL
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeStepper
No. of Outputs1Outputs
Output Current1.6A
Output Voltage28V
IC Case / PackageHQFN
No. of Pins32Pins
Supply Voltage Min3.7V
Supply Voltage Max42V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleHQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
1Outputs
Output Voltage
28V
No. of Pins
32Pins
Supply Voltage Max
42V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
HQFN
Motor Type
Stepper
Output Current
1.6A
IC Case / Package
HQFN
Supply Voltage Min
3.7V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001