10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.480 | RM7.40 |
| Total Price | RM7.40 | ||
| Quantity | Price |
|---|---|
| 5+ | RM1.480 |
| 10+ | RM0.890 |
| 100+ | RM0.696 |
| 500+ | RM0.658 |
| 1000+ | RM0.587 |
| 5000+ | RM0.570 |
| 10000+ | RM0.559 |
Product Information
Product Overview
NE555DR is a precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. Suitable for fingerprint Biometrics, Iris biometrics and RFID reader.
- Timing from microseconds to hours
- A stable or monostable operation
- Adjustable duty cycle
- TTL compatible output can sink or source up to 200mA
- Supply voltage range from 4.5 to 16V
- 15mA max supply current at output low, no load, VCC = 15V
- 13mA max supply current at output high, no load, VCC = 15V
- 8 pin SOIC package
- Operating temperature range from 0 to 70°C
Technical Specifications
100kHz
16V
SOIC
-
70°C
No SVHC (27-Jun-2018)
4.5V
SOIC
8Pins
0°C
-
Technical Docs (1)
Alternatives for NE555DR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate