Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDFLU1200-7Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3127586
Re-Reel3127302RL
Cut Tape3127302
Your Part Number
5,025 In Stock
Need more?
5,025 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.340 | RM6.70 |
| Total Price | RM6.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.340 |
| 50+ | RM1.260 |
| 100+ | RM1.180 |
| 500+ | RM0.929 |
| 1500+ | RM0.911 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | RM0.494 |
| 9000+ | RM0.491 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLU1200-7Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3127586
Re-Reel3127302RL
Cut Tape3127302
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StylePowerDI 123
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
DFLU1200-7 is a 1A surface mount glass passivated rectifier ideally suited for automated assembly. It is a compact, low profile PowerDI®123 package.
- Peak repetitive reverse voltage is 200V
- RMS reverse voltage is 140V
- Non-repetitive peak forward surge current is 30A
- Super-fast recovery time for high efficiency
- ±2KV ESD protection (IEC61000-4-2, contact discharge)
- Maximum forward voltage drop of 0.98V at IF = 1.0A
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
980mV
Forward Surge Current
30A
Diode Case Style
PowerDI 123
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054