Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24256-DRDW3TP/KCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel3132514RL Cut Tape3132514 |
| Product Range | 256Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
6,472 In Stock
Need more?
6,472 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.910 | RM5.91 |
| Total Price | RM5.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.910 |
| 10+ | RM5.370 |
| 50+ | RM5.250 |
| 100+ | RM5.130 |
| 250+ | RM4.960 |
| 500+ | RM4.880 |
| 1000+ | RM4.800 |
| 2500+ | RM4.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24256-DRDW3TP/KCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel3132514RL Cut Tape3132514 |
| Product Range | 256Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 256Kbit |
| Memory Configuration | 32K x 8bit |
| Interfaces | I2C |
| Clock Frequency Max | 1MHz |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 256Kbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Memory Density | 256Kbit |
|---|---|
| Interfaces | I2C |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 1.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Memory Configuration | 32K x 8bit |
|---|---|
| Clock Frequency Max | 1MHz |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 256Kbit I2C Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423275 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |