42,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.928 | RM4.64 |
| Total Price | RM4.64 | ||
| Quantity | Price |
|---|---|
| 5+ | RM0.928 |
| 10+ | RM0.570 |
| 100+ | RM0.447 |
| 500+ | RM0.427 |
| 1000+ | RM0.419 |
| 5000+ | RM0.415 |
Product Information
Product Overview
AP2112K-3.3TRG1 is a CMOS process low dropout linear regulator with an enable function, the regulator delivers a guaranteed 600mA (minimum) continuous load current. The LDO has an output accuracy of ±1.5% and a very fast loop response providing excellent performance for dealing with line and load transients. The AP2112 includes an auto discharge function that connects the output to the ground via 60 ohm of resistance when the device is disabled. The regulator features low power consumption. Applications includes laptop computer, LCD monitor, portable DVD.
- 3.3V output voltage, supply voltage range from 2.5 to 6.0V
- Maximum output current is 600mA min (VIN = 2.5V, VOUT = 1.182 to 1.218V, TA = +25°C)
- Enable function to turn ON/OFF VOUT, OTSD protection, ESD: MM 400V, HBM 4000V
- Dropout voltage is 1000mV typ (VIN = 2.5V, IOUT = 10mA, TA = +25°C)
- Load regulation is ±1%/A (VIN = 2.5V, 1mA ≤ IOUT ≤ 600mA, TA = +25°C)
- Line regulation is ±0.1%/V (2.5V ≤ VIN ≤ 6V, IOUT = 30mA, TA = +25°C)
- Quiescent current is 55µA typ (VIN = 2.5V, IOUT = 0mA, TA = +25°C)
- Standby current is 0.01µA typ (VIN = 2.5V, VEN in OFF mode, TA = +25°C)
- RMS output noise is 50µVRMS typ (No load, 10Hz ≤ f ≤ 100KHz, TA = +25°C)
- SOT25 package, ambient operation temperature range from -40 to +85°C
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
600mA
250mV
SOT-25
-40°C
3.3V 600mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5V
1Outputs
3.3V
-
600mA
250mV
Surface Mount
5Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate