Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FXPS7115DS4T1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3264797RL Cut Tape3264797 |
| Your Part Number | |
| Technical Datasheet |
94 In Stock
Need more?
94 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM17.100 | RM17.10 |
| Total Price | RM17.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM17.100 |
| 10+ | RM16.060 |
| 25+ | RM15.280 |
| 50+ | RM14.590 |
| 100+ | RM13.970 |
| 250+ | RM13.510 |
| 500+ | RM12.890 |
| 1000+ | RM12.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FXPS7115DS4T1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3264797RL Cut Tape3264797 |
| Technical Datasheet | |
| Pressure Type | Absolute |
| Operating Pressure Min | 40kPa |
| Operating Pressure Max | 115kPa |
| Supply Voltage Min | 3.1V |
| Supply Voltage Max | 5.25V |
| Sensor Case / Package | HQFN |
| Sensor Case Style | HQFN |
| No. of Pins | 16Pins |
| Sensor Output Type | Digital |
| Accuracy | ± 2% |
| Pressure Port Type | - |
| Sensor Mounting | Surface Mount |
| Output Interface | SPI |
| Media Type | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 130°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Operating Pressure Max | 115kPa |
| Supply Voltage Max | 5.25V |
| Sensor Case Style | HQFN |
| Sensor Output Type | Digital |
| Pressure Port Type | - |
| Output Interface | SPI |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
| Operating Pressure Min | 40kPa |
|---|---|
| Supply Voltage Min | 3.1V |
| Sensor Case / Package | HQFN |
| No. of Pins | 16Pins |
| Accuracy | ± 2% |
| Sensor Mounting | Surface Mount |
| Media Type | - |
| Operating Temperature Max | 130°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423911 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |