Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP24893DQ-LF-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3357886RL Cut Tape3357886 |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.600 | RM7.60 |
| Total Price | RM7.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.600 |
| 10+ | RM7.190 |
| 50+ | RM6.470 |
| 100+ | RM5.750 |
| 250+ | RM5.030 |
| 500+ | RM4.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP24893DQ-LF-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3357886RL Cut Tape3357886 |
| Technical Datasheet | |
| Topology | Buck |
| LED Driver Type | - |
| Input Voltage Min | 6V |
| Input Voltage Max | 36V |
| Output Voltage Max | - |
| Output Current Max | 1A |
| Switching Frequency Typ | 600kHz |
| IC Mounting | Surface Mount |
| IC Case / Package | QFN |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| Device Topology | Buck |
| Driver Case Style | QFN |
| No. of Outputs | 1Outputs |
| Switching Frequency | - |
Product Overview
- High efficiency step-down white LED driver in 6 pin QFN package
- Internal 36V MOSFET
- Hysteretic control
- PWM and analogue dimming together through the DIM pin
- 1000:1 PWM dimming resolution
- Undervoltage lockout, thermal overload protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Topology | Buck |
|---|---|
| Input Voltage Min | 6V |
| Output Voltage Max | - |
| Switching Frequency Typ | 600kHz |
| IC Case / Package | QFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
| Device Topology | Buck |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 36V |
| Output Current Max | 1A |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Driver Case Style | QFN |
| Switching Frequency | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |