| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LPS27HHWTRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel3381461RL Cut Tape3381461 |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM18.520 | RM18.52 |
| Total Price | RM18.52 | ||
| Quantity | Price |
|---|---|
| 1+ | RM18.520 |
| 10+ | RM17.740 |
| 25+ | RM16.470 |
| 50+ | RM15.290 |
| 100+ | RM14.200 |
| 250+ | RM13.920 |
| 500+ | RM13.640 |
| 1000+ | RM13.350 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LPS27HHWTRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel3381461RL Cut Tape3381461 |
| Technical Datasheet | |
| Pressure Type | Absolute |
| Operating Pressure Min | 26kPa |
| Operating Pressure Max | 126kPa |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Sensor Case / Package | CLGA |
| Sensor Case Style | CLGA |
| No. of Pins | 10Pins |
| Sensor Output Type | Digital |
| Accuracy | 0 |
| Pressure Port Type | - |
| Sensor Mounting | Surface Mount |
| Output Interface | I2C, I3C, SPI |
| Media Type | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LPS27HHWTR is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. This device comprises a sensing element and an IC interface that communicates through I²C, MIPI I3CSM or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. It is used in applications such as altimeters and barometers for portable devices, GPS applications, weather station equipment, sports watches, e-cigarettes, water depth monitoring, gas metering.
- Pressure sensor with water-resistant package, potting gel & grounded metal cap
- 260 to 1260hPa absolute pressure range, embedded temperature compensation
- 24-bit pressure data output, ODR from 1Hz to 200Hz
- SPI, I²C or MIPI I3CSM interfaces, embedded FIFO
- Interrupt functions: data-ready, FIFO flags, pressure thresholds
- Supply voltage range from 1.7V to 3.6V
- Absolute accuracy over temperature is 0.5hPa typical at (VDD = 1.8V, T = 25°C)
- Temperature coefficient offset is 0.75Pa/°C typical at (VDD = 1.8V, T = 25°C)
- Supply current is 4μA typical at (VDD = 1.8V, T = 25°C)
- Operating temperature range from -40°C to +85°C, CCLGA-10L package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Operating Pressure Max | 126kPa |
| Supply Voltage Max | 3.6V |
| Sensor Case Style | CLGA |
| Sensor Output Type | Digital |
| Pressure Port Type | - |
| Output Interface | I2C, I3C, SPI |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Operating Pressure Min | 26kPa |
|---|---|
| Supply Voltage Min | 1.7V |
| Sensor Case / Package | CLGA |
| No. of Pins | 10Pins |
| Accuracy | 0 |
| Sensor Mounting | Surface Mount |
| Media Type | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |