Print Page
DV150K3225R2
TVS Varistor, 150 V, 200 V, DV Series, 395 V, 3225 [8063 Metric], Metal Oxide Varistor (MOV)
840 In Stock
Need more?
840 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM5.290 | RM26.45 |
| Total Price | RM26.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM5.290 |
| 50+ | RM3.760 |
| 250+ | RM3.240 |
| 500+ | RM3.020 |
| 1000+ | RM2.850 |
| 2000+ | RM2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDV150K3225R2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3385119RL
Cut Tape3385119
Product RangeDV Series
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeDV Series
Clamping Voltage Vc Max395V
Varistor Case Style3225 [8063 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)9J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
150V
Product Range
DV Series
Varistor Case Style
3225 [8063 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
9J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

![BOURNS DV150K3225R2 TVS Varistor, 150 V, 200 V, DV Series, 395 V, 3225 [8063 Metric], Metal Oxide Varistor (MOV)](https://my.element14.com/productimages/standard/en_GB/3385108-40.jpg)