Print Page
MLF2012E8R2KTD25
Multilayer Inductor, AEC-Q200, SHLD, 8.2 µH, 0.7 ohm, 35 MHz, 15 mA, 0805 [2012 Metric], MLF Series
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF2012E8R2KTD25 Multilayer Inductor, AEC-Q200, SHLD, 8.2 µH, 0.7 ohm, 35 MHz, 15 mA, 0805 [2012 Metric], MLF Series](https://my.element14.com/productimages/standard/en_GB/3490677-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MLF2012E8R2KTD25Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel3386560RL Cut Tape3386560 |
| Product Range | MLF Series |
| Your Part Number | |
| Technical Datasheet |
1,040 In Stock
Need more?
1,040 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | RM0.853 | RM4.26 |
| Total Price | RM4.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.853 |
| 50+ | RM0.606 |
| 250+ | RM0.499 |
| 500+ | RM0.466 |
| 1000+ | RM0.432 |
| 2000+ | RM0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MLF2012E8R2KTD25Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel3386560RL Cut Tape3386560 |
| Product Range | MLF Series |
| Technical Datasheet | |
| Inductance | 8.2µH |
| DC Resistance Max | 0.7ohm |
| Self Resonant Frequency | 35MHz |
| DC Current Rating | 15mA |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Range | MLF Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Shielded |
| Core Material | Ferrite |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 8.2µH |
|---|---|
| Self Resonant Frequency | 35MHz |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.7ohm |
|---|---|
| DC Current Rating | 15mA |
| Product Range | MLF Series |
| Inductor Construction | Shielded |
| Product Length | 2mm |
| Product Height | 1.25mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |