Print Page
MLK1005S15NJTD25
Multilayer Inductor, AEC-Q200, 15 nH, 0.5 ohm, 4 GHz, 300 mA, 0402 [1005 Metric], MLK Series
Image is for illustrative purposes only. Please refer to product description.
![TDK MLK1005S15NJTD25 Multilayer Inductor, AEC-Q200, 15 nH, 0.5 ohm, 4 GHz, 300 mA, 0402 [1005 Metric], MLK Series](https://my.element14.com/productimages/standard/en_GB/3386695-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MLK1005S15NJTD25Copy |
| Order Code | Re-Reel3386696RL Cut Tape3386696 |
| Product Range | MLK Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MLK1005S15NJTD25Copy |
| Order Code | Re-Reel3386696RL Cut Tape3386696 |
| Product Range | MLK Series |
| Technical Datasheet | |
| Inductance | 15nH |
| DC Resistance Max | 0.5ohm |
| Self Resonant Frequency | 4GHz |
| DC Current Rating | 300mA |
| Inductor Case / Package | 0402 [1005 Metric] |
| Product Range | MLK Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Non-Magnetic |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Warnings
Not Recommended for New Design
Technical Specifications
| Inductance | 15nH |
|---|---|
| Self Resonant Frequency | 4GHz |
| Inductor Case / Package | 0402 [1005 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Non-Magnetic |
| Product Width | 0.5mm |
| SVHC | No SVHC (21-Jan-2025) |
| DC Resistance Max | 0.5ohm |
|---|---|
| DC Current Rating | 300mA |
| Product Range | MLK Series |
| Inductor Construction | Unshielded |
| Product Length | 1mm |
| Product Height | 0.5mm |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |