Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1005AFZ151VT000 Ferrite Bead, 0402 [1005 Metric], 150 ohm, 200 mA, MMZ-V Series, 1.3 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1005AFZ151VT000Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3386757RL
Cut Tape3386757
Product RangeMMZ-V Series
Your Part Number
21,265 In Stock
Need more?
21,265 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.687 | RM6.87 |
| Total Price | RM6.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.687 |
| 100+ | RM0.496 |
| 500+ | RM0.388 |
| 2500+ | RM0.347 |
| 5000+ | RM0.339 |
| 10000+ | RM0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005AFZ151VT000Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3386757RL
Cut Tape3386757
Product RangeMMZ-V Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance150ohm
DC Current Rating200mA
Product RangeMMZ-V Series
DC Resistance Max1.3ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
200mA
DC Resistance Max
1.3ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
150ohm
Product Range
MMZ-V Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002