Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXTP2014ZQTACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Re-Reel3405166RL Cut Tape3405166 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.920 | RM9.92 |
| Total Price | RM9.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.920 |
| 10+ | RM5.940 |
| 100+ | RM4.020 |
| 500+ | RM3.410 |
| 1000+ | RM2.340 |
| 5000+ | RM2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXTP2014ZQTACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Re-Reel3405166RL Cut Tape3405166 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 140V |
| Continuous Collector Current | 3A |
| Power Dissipation | 1.5W |
| Transistor Case Style | SOT-89 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 120MHz |
| DC Current Gain hFE Min | 45hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 3A |
| Transistor Case Style | SOT-89 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 45hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 140V |
|---|---|
| Power Dissipation | 1.5W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 120MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |