Print Page
13,790 In Stock
Need more?
13,790 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.289 | RM2.89 |
| Total Price | RM2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.289 |
| 100+ | RM0.258 |
| 500+ | RM0.235 |
| 2500+ | RM0.212 |
| 5000+ | RM0.209 |
| 10000+ | RM0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVR-M1005C270MTAABCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3407568RL
Cut Tape3407568
Product RangeAVR-M
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC15V
Product RangeAVR-M
Clamping Voltage Vc Max47V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs47A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.04J
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVR-M
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
47A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
15V
Clamping Voltage Vc Max
47V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.04J
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236

![TDK AVR-M1005C270MTAAB TVS Varistor, 15 V, AVR-M, 47 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://my.element14.com/productimages/standard/en_GB/3407559-40.jpg)