Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 155301BS73100Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Re-Reel3408650RL Cut Tape3408650 |
| Product Range | WL-SMSW |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
3,000 more incoming. You can reserve stock now
28 Delivery in 1-2 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM1.580 | RM1.58 |
| Total Price | RM1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM1.580 |
| 10+ | RM1.300 |
| 25+ | RM1.210 |
| 50+ | RM1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 155301BS73100Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Re-Reel3408650RL Cut Tape3408650 |
| Product Range | WL-SMSW |
| Technical Datasheet | |
| LED Colour | Blue |
| LED Mounting | SMD |
| LED Case Size | PLCC-2 |
| Forward Current If | 20mA |
| Forward Voltage | 3.2V |
| Wavelength Typ | 470nm |
| Luminous Intensity | 400mcd |
| Viewing Angle | 120° |
| Lens Shape | Oval |
| Product Range | WL-SMSW |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Colour | Blue |
|---|---|
| LED Case Size | PLCC-2 |
| Forward Voltage | 3.2V |
| Luminous Intensity | 400mcd |
| Lens Shape | Oval |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 470nm |
| Viewing Angle | 120° |
| Product Range | WL-SMSW |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |