Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | ACE1V2012-201-RCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel3437226RL Cut Tape3437226 |
| Product Range | ACE1V2012 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.910 | RM14.55 |
| Total Price | RM14.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.910 |
| 50+ | RM2.560 |
| 250+ | RM2.120 |
| 500+ | RM1.900 |
| 1000+ | RM1.750 |
| 2000+ | RM1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | ACE1V2012-201-RCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel3437226RL Cut Tape3437226 |
| Product Range | ACE1V2012 Series |
| Technical Datasheet | |
| DC Current Rating | 330mA |
| Inductance | - |
| DC Resistance Max | 0.35ohm |
| Product Range | ACE1V2012 Series |
| Impedance | 200ohm |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Length | 2mm |
| Product Width | 1.2mm |
| Product Height | 1.2mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| DC Current Rating | 330mA |
|---|---|
| DC Resistance Max | 0.35ohm |
| Impedance | 200ohm |
| Product Length | 2mm |
| Product Height | 1.2mm |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
| Inductance | - |
|---|---|
| Product Range | ACE1V2012 Series |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Width | 1.2mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |