Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN WCL3225-1R0-R Wirewound Inductor, 1 µH, 0.3 ohm, 320 MHz, 450 mA, 1210 [3225 Metric], WCL3225 Series](https://my.element14.com/productimages/standard/en_GB/3438292-40.jpg)
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | WCL3225-1R0-RCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel3438294RL Cut Tape3438294 |
| Product Range | WCL3225 Series |
| Your Part Number | |
| Technical Datasheet |
1,360 In Stock
Need more?
1,360 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.930 | RM4.65 |
| Total Price | RM4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.930 |
| 50+ | RM0.814 |
| 250+ | RM0.675 |
| 500+ | RM0.604 |
| 1000+ | RM0.559 |
| 2000+ | RM0.521 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | WCL3225-1R0-RCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel3438294RL Cut Tape3438294 |
| Product Range | WCL3225 Series |
| Technical Datasheet | |
| Inductance | 1µH |
| DC Resistance Max | 0.3ohm |
| Self Resonant Frequency | 320MHz |
| DC Current Rating | 450mA |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Range | WCL3225 Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ceramic |
| Product Length | 3.5mm |
| Product Width | 2.9mm |
| Product Height | 2.25mm |
| SVHC | To Be Advised |
Technical Specifications
| Inductance | 1µH |
|---|---|
| Self Resonant Frequency | 320MHz |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ceramic |
| Product Width | 2.9mm |
| SVHC | To Be Advised |
| DC Resistance Max | 0.3ohm |
|---|---|
| DC Current Rating | 450mA |
| Product Range | WCL3225 Series |
| Inductor Construction | Unshielded |
| Product Length | 3.5mm |
| Product Height | 2.25mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |