Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AS1N6J0ZD Wirewound Inductor, AEC-Q200, 1.6 nH, 0.03 ohm, 12.5 GHz, 700 mA, 0603 [1608 Metric]](https://my.element14.com/productimages/standard/en_GB/1404894-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW18AS1N6J0ZDCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel3471570RL Cut Tape3471570 |
| Product Range | LQW18AS_0Z Series |
| Your Part Number | |
| Technical Datasheet |
1,370 In Stock
Need more?
1,370 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.552 | RM5.52 |
| Total Price | RM5.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.552 |
| 100+ | RM0.459 |
| 500+ | RM0.400 |
| 1000+ | RM0.377 |
| 2000+ | RM0.339 |
| 4000+ | RM0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW18AS1N6J0ZDCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel3471570RL Cut Tape3471570 |
| Product Range | LQW18AS_0Z Series |
| Technical Datasheet | |
| Inductance | 1.6nH |
| DC Resistance Max | 0.03ohm |
| Self Resonant Frequency | 12.5GHz |
| DC Current Rating | 700mA |
| Inductor Case / Package | 0603 [1608 Metric] |
| Product Range | LQW18AS_0Z Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1.6nH |
|---|---|
| Self Resonant Frequency | 12.5GHz |
| Inductor Case / Package | 0603 [1608 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 0.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.03ohm |
|---|---|
| DC Current Rating | 700mA |
| Product Range | LQW18AS_0Z Series |
| Inductor Construction | Unshielded |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |