Print Page
LQW2BAS82NJ00L
Wirewound Inductor, 82 nH, 0.42 ohm, 1.33 GHz, 400 mA, 0805 [2015 Metric], LQW2BAS_00 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2BAS82NJ00L Wirewound Inductor, 82 nH, 0.42 ohm, 1.33 GHz, 400 mA, 0805 [2015 Metric], LQW2BAS_00 Series](https://my.element14.com/productimages/standard/en_GB/1404894-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW2BAS82NJ00LCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel3471596RL Cut Tape3471596 |
| Product Range | LQW2BAS_00 Series |
| Your Part Number | |
| Technical Datasheet |
3,815 In Stock
Need more?
1,560 Delivery in 1-2 Business Days(SG stock)
2,255 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.359 | RM1.80 |
| Total Price | RM1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.359 |
| 50+ | RM0.290 |
| 250+ | RM0.240 |
| 500+ | RM0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW2BAS82NJ00LCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel3471596RL Cut Tape3471596 |
| Product Range | LQW2BAS_00 Series |
| Technical Datasheet | |
| Inductance | 82nH |
| DC Resistance Max | 0.42ohm |
| Self Resonant Frequency | 1.33GHz |
| DC Current Rating | 400mA |
| Inductor Case / Package | 0805 [2015 Metric] |
| Product Range | LQW2BAS_00 Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 2.09mm |
| Product Width | 1.53mm |
| Product Height | 1.42mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 82nH |
|---|---|
| Self Resonant Frequency | 1.33GHz |
| Inductor Case / Package | 0805 [2015 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 1.53mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.42ohm |
|---|---|
| DC Current Rating | 400mA |
| Product Range | LQW2BAS_00 Series |
| Inductor Construction | Unshielded |
| Product Length | 2.09mm |
| Product Height | 1.42mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |