MYMGC0R88RFLF2RV
Non Isolated POL DC/DC Converter, ITE & Industrial, Step Down, Module, 1 Output, 6.8 W, 850 mV

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | MYMGC0R88RFLF2RVCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel3501739RL Cut Tape3501739 |
| Product Range | MonoBK MYMGC Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | RM46.710 | RM46.71 |
| Total Price | RM46.71 | ||
| Quantity | Price |
|---|---|
| 1+ | RM46.710 |
| 5+ | RM45.950 |
| 10+ | RM45.530 |
| 50+ | RM43.990 |
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | MYMGC0R88RFLF2RVCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel3501739RL Cut Tape3501739 |
| Product Range | MonoBK MYMGC Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| Input Voltage Min | 3.3V |
| DC / DC Converter Type | Step Down, Module |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1 Output |
| Output Power Max | 6.8W |
| DC / DC Converter IC Case | LGA |
| Output Voltage Nom | 850mV |
| Output Current Max | 8A |
| No. of Pins | 60Pins |
| Output Current | 8A |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Surface Mount Device |
| Switching Frequency | 2MHz |
| Input Voltage DC Min | 2.5V |
| Operating Temperature Max | 85°C |
| Input Voltage DC Max | 5.5V |
| Depth | 11.9mm |
| Width | 15mm |
| Height | 2.4mm |
| Product Range | MonoBK MYMGC Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MYMGC0R88RFLF2RV series is monoblock type POL, low output 8A DC to DC converter. Applications include powering the core of FPGA/CPU, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features on/off control and power good signal output. This converter includes under-voltage lockout (UVLO), output short circuit protection, and over-current protection. Approved by certified to UL-60950-1, CSA-C22.2 No. 60950-1, IEC/EN60950-1.
- Input voltage is 5VDC, output voltage is 0.85VDC, efficiency is 88%
- Quick response to load change
- Outstanding thermal derating performance
- Operating temperature is -40 to 85°C
- Over current protection
- On/off control (positive logic)
- Power Good signal
- Internal code
- Internal code and standard quantity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| DC / DC Converter Type | Step Down, Module |
| No. of Outputs | 1 Output |
| DC / DC Converter IC Case | LGA |
| Output Current Max | 8A |
| Output Current | 8A |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Min | 2.5V |
| Input Voltage DC Max | 5.5V |
| Width | 15mm |
| Product Range | MonoBK MYMGC Series |
| Input Voltage Min | 3.3V |
|---|---|
| Input Voltage Max | 5.5V |
| Output Power Max | 6.8W |
| Output Voltage Nom | 850mV |
| No. of Pins | 60Pins |
| DC / DC Converter Output Type | Fixed |
| Switching Frequency | 2MHz |
| Operating Temperature Max | 85°C |
| Depth | 11.9mm |
| Height | 2.4mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0012 |