Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASCB-UTC2-0A30BCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3518029RL Cut Tape3518029 |
| Your Part Number | |
| Technical Datasheet |
8,212 In Stock
Need more?
8,212 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.770 | RM3.77 |
| Total Price | RM3.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.770 |
| 10+ | RM2.620 |
| 25+ | RM2.360 |
| 50+ | RM2.100 |
| 100+ | RM1.830 |
| 500+ | RM1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASCB-UTC2-0A30BCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3518029RL Cut Tape3518029 |
| Technical Datasheet | |
| LED Colour | Red, Green, Blue |
| LED Mounting | SMD |
| Bulb Size | PLCC-6 |
| Viewing Angle | 105° |
| Lens Shape | Square |
| Forward Current / Colour | R 20mA, G 20mA, B 20mA |
| Luminous Intensity / Colour | R 530mcd, G 1cd, B 210mcd |
| Forward Voltage / Colour | R 2.1V, G 2.8V, B 2.9V |
| Wavelength / Colour | R 621nm, G 522nm, B 470nm |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 5A - 24 hours |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| LED Colour | Red, Green, Blue |
|---|---|
| Bulb Size | PLCC-6 |
| Lens Shape | Square |
| Luminous Intensity / Colour | R 530mcd, G 1cd, B 210mcd |
| Wavelength / Colour | R 621nm, G 522nm, B 470nm |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (12-Jan-2017) |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | 105° |
| Forward Current / Colour | R 20mA, G 20mA, B 20mA |
| Forward Voltage / Colour | R 2.1V, G 2.8V, B 2.9V |
| Product Range | - |
| MSL | MSL 5A - 24 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00002 |