Print Page
TLR2BWDTD4L00F75
SMD Current Sense Resistor, 4000 µohm, TLR Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Plate
Image is for illustrative purposes only. Please refer to product description.
![KOA TLR2BWDTD4L00F75 SMD Current Sense Resistor, 4000 µohm, TLR Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Plate](https://my.element14.com/productimages/standard/en_GB/3542406-40.jpg)
ManufacturerKOA
Manufacturer Part NoTLR2BWDTD4L00F75Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3542445RL
Cut Tape3542445
Product RangeTLR Series
Your Part Number
23,020 In Stock
Need more?
23,020 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM3.090 | RM30.90 |
| Total Price | RM30.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM3.090 |
| 100+ | RM2.120 |
| 500+ | RM1.700 |
| 1000+ | RM1.580 |
| 2500+ | RM1.460 |
| 5000+ | RM1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLR2BWDTD4L00F75Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3542445RL
Cut Tape3542445
Product RangeTLR Series
Technical Datasheet
Resistance4000µohm
Product RangeTLR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
TLR2BWDTD4L00F75 is a TLR series metal plate chip type low resistance resistor (high power). Applications include current sensing for CPU, inverter power supplies, DC-DC converters and mobile device etc.
- Ultra low resistances. suitable for large current sensing
- Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
- Excellent high-frequency characteristics
- Suitable for reflow soldering. (Not suitable for flow soldering)
- AEC-Q200 tested
- IEC 60115-1, JIS C 5201-1 reference standards
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
TLR Series
Power Rating
1W
Resistor Technology
Metal Plate
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012519