Print Page
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2301-213FCopy
Order Code
Re-Reel3548395RL
Cut Tape3548395
Product Range597
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1616 [4040 Metric]
Forward Current If10mA
Forward Voltage2V
Wavelength Typ565nm
Luminous Intensity32mcd
Viewing Angle120°
Lens ShapeRound
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Green
LED Case Size
1616 [4040 Metric]
Forward Voltage
2V
Luminous Intensity
32mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
565nm
Viewing Angle
120°
Product Range
597
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033

![DIALIGHT 597-2301-213F LED, Green, SMD, 1616 [4040 Metric], 10 mA, 2 V, 565 nm](https://my.element14.com/productimages/standard/en_GB/42635609.jpg)