Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005923 LED, Green, SMD, 0805 [2012 Metric], 20 mA, 3.6 V, 530 nm](https://my.element14.com/productimages/standard/en_GB/3587635-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005923Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel3587657
Re-Reel3587635RL
Cut Tape3587635
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.750 | RM8.75 |
| Total Price | RM8.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.750 |
| 50+ | RM1.280 |
| 250+ | RM0.979 |
| 1000+ | RM0.815 |
| 2000+ | RM0.739 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | RM0.720 |
| 12000+ | RM0.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005923Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel3587657
Re-Reel3587635RL
Cut Tape3587635
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ530nm
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
3.6V
Luminous Intensity
1.8cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
530nm
Viewing Angle
120°
Product Range
-
Technical Docs (1)
Alternatives for MP005923
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001