Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NCW0612MC4707FP500 SMD Current Sense Resistor, 0.047 ohm, NCW AT Series, 0612 [1632 Metric], 1 W, ± 1%, Thin Film](https://my.element14.com/productimages/standard/en_GB/3596719-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNCW0612MC4707FP500Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3596728RL
Cut Tape3596728
Product RangeNCW AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM1.560 | RM15.60 |
| Total Price | RM15.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM1.560 |
| 100+ | RM1.120 |
| 500+ | RM0.953 |
| 1000+ | RM0.900 |
| 2500+ | RM0.870 |
| 5000+ | RM0.852 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNCW0612MC4707FP500Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3596728RL
Cut Tape3596728
Product RangeNCW AT Series
Technical Datasheet
Resistance0.047ohm
Product RangeNCW AT Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient± 50ppm/K
Product Length1.6mm
Product Width3.2mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
NCW AT Series
Power Rating
1W
Resistor Technology
Thin Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001