Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGD10N65T6ARMA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3648087RL
Cut Tape3648087
Product RangeTRENCHSTOP IGBT6
Also Known AsIGD10N65T6, SP004275478
Your Part Number
8,889 In Stock
Need more?
8,889 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM16.290 | RM16.29 |
| Total Price | RM16.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM16.290 |
| 10+ | RM10.590 |
| 100+ | RM7.450 |
| 500+ | RM6.250 |
| 1000+ | RM5.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGD10N65T6ARMA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3648087RL
Cut Tape3648087
Product RangeTRENCHSTOP IGBT6
Also Known AsIGD10N65T6, SP004275478
Technical Datasheet
Continuous Collector Current23A
Collector Emitter Saturation Voltage1.5V
Power Dissipation75W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP IGBT6
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Alternatives for IGD10N65T6ARMA1
1 Product Found
Technical Specifications
Continuous Collector Current
23A
Power Dissipation
75W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT6
SVHC
No SVHC (27-Jun-2018)
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002