Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-.327-12.5-1210-TRCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Full Reel3649694 Re-Reel3649566RL Cut Tape3649566 |
| Product Range | ECX-1210 Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
5,000 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM6.950 | RM34.75 |
| Total Price | RM34.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM6.950 |
| 50+ | RM5.470 |
| 250+ | RM4.960 |
| 1000+ | RM4.670 |
| 3000+ | RM4.580 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | RM3.960 |
| 15000+ | RM3.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-.327-12.5-1210-TRCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Full Reel3649694 Re-Reel3649566RL Cut Tape3649566 |
| Product Range | ECX-1210 Series |
| Technical Datasheet | |
| Product Range | ECX-1210 Series |
| Frequency Nom | 32.768kHz |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 12.5pF |
| Crystal Case / Package | SMD, 1.2mm x 1mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ECX-1210 Series |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| Crystal Case / Package | SMD, 1.2mm x 1mm |
| Operating Temperature Max | 85°C |
| Frequency Nom | 32.768kHz |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 12.5pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00002 |