| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | MPEV1D1040L330Copy |
| Manufacturer Standard Lead Time | 46 weeks |
| Order Code | Re-Reel3653554RL Cut Tape3653554 |
| Product Range | MPEV Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.450 | RM7.45 |
| Total Price | RM7.45 | ||
| Quantity | Price |
|---|---|
| 1+ | RM7.450 |
| 10+ | RM6.780 |
| 50+ | RM5.840 |
| 100+ | RM4.630 |
| 500+ | RM3.780 |
| 1000+ | RM3.710 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | MPEV1D1040L330Copy |
| Manufacturer Standard Lead Time | 46 weeks |
| Order Code | Re-Reel3653554RL Cut Tape3653554 |
| Product Range | MPEV Series |
| Technical Datasheet | |
| Inductance | 33µH |
| RMS Current (Irms) | 3.7A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 5A |
| Product Range | MPEV Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.1197ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 10mm |
| Product Width | 10mm |
| Product Height | 4mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MPEV series metal composite SMD power inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation characteristics maintaining functionality with high current transients and is characterized by temperature stable inductance. The high heat resistance propriety of the inductor has been further improved and allows for operating temperature up to +180°C. Typically used in automotive ECU applications such as LED headlights, meter cluster panels, head-up displays (HUD), electric water pumps (EWP), electric oil pumps (EOP) and electric power steering (EPS).
- AEC–Q200 qualified
- Metal composite powder
- Shielded construction, SMD configuration
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
| Inductance | 33µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | MPEV Series |
| DC Resistance Max | 0.1197ohm |
| Product Length | 10mm |
| Product Height | 4mm |
| RMS Current (Irms) | 3.7A |
|---|---|
| Saturation Current (Isat) | 5A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 10mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0022 |